Part Details for SP-75-13.5 by Mean Well
Overview of SP-75-13.5 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SP-75-13.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 13.5V@5.6A - 75.6W RoHS: Compliant |
13 In Stock |
|
$46.0900 / $127.3800 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Master Electronics | AC/DC Power Supply - 1 Output - 13.5V@5.6A - 75.6W RoHS: Compliant |
13 In Stock |
|
$46.0900 / $127.3800 | Buy Now |
Part Details for SP-75-13.5
SP-75-13.5 CAD Models
SP-75-13.5 Part Data Attributes
|
SP-75-13.5
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SP-75-13.5
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | Also Operate with 120-370VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, TUV | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 5.6 A | |
Output Voltage-Max | 14.9 V | |
Output Voltage-Min | 12.8 V | |
Output Voltage-Nom | 13.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 75.6 W | |
Trim/Adjustable Output | YES |