There are no models available for this part yet.
Overview of SP-GB-EX-CDFC by Source Photonics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F564MLCDFC#V1 | Renesas Electronics Corporation | High Performance 32-bit Microcontrollers Achieving 5.06CoreMark/MHz (607CoreMark) with RXv2 Core Employed | |
R5F5630ECDFC#V0 | Renesas Electronics Corporation | 32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions | |
R5F3651NCDFC#V0 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, / |
Price & Stock for SP-GB-EX-CDFC by Source Photonics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 8 |
|
RFQ |
CAD Models for SP-GB-EX-CDFC by Source Photonics
Part Data Attributes for SP-GB-EX-CDFC by Source Photonics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SOURCE PHOTONICS INC
|
Package Description
|
ROHS COMPLIANT, PACKAGE-20
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IT ALSO HAS WAVELENGTH 1260 TO 1580 NM
|
Body Breadth
|
13.4 mm
|
Body Height
|
8.6 mm
|
Connection Type
|
LC CONNECTOR
|
Data Rate (Rx)
|
1250 Mbps
|
Data Rate (Tx)
|
1250 Mbps
|
Emitter/Detector Type
|
LASER, PIN PHOTODIODE
|
Fiber Optic Device Type
|
TRANSCEIVER
|
Fiber Type
|
9/125, SMF
|
Mounting Feature
|
PANEL MOUNT
|
Operating Wavelength-Max
|
1355 nm
|
Operating Wavelength-Min
|
1270 nm
|
Operating Wavelength-Nom
|
1310 nm
|
Optical Power Output-Nom
|
0.562 mW
|
Return Loss-Min
|
12 dB
|
Sensitivity
|
-23 dBm
|
Supply Voltage-Max
|
3.47 V
|
Supply Voltage-Min
|
3.13 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
NO
|