Part Details for SP-L-0012-103-1%-MP by Spectra Symbol
Overview of SP-L-0012-103-1%-MP by Spectra Symbol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP-L-0012-103-1%-MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
905-SP-L-0012-103-1%-MP-ND
|
DigiKey | SENSOR LINEAR 12.5MM PC PIN Min Qty: 1 Lead time: 6 Weeks Container: Bag |
99 In Stock |
|
$6.2241 / $12.0200 | Buy Now |
DISTI #
744-SPL00121031%MP
|
Mouser Electronics | Industrial Motion & Position Sensors 12mm variant MP - Male Pins connector +/-1% linearity RoHS: Compliant | 0 |
|
$6.1300 / $6.7800 | Order Now |