Part Details for SP-L-0300-103-3%-MP by Spectra Symbol
Overview of SP-L-0300-103-3%-MP by Spectra Symbol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP-L-0300-103-3%-MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
905-SP-L-0300-103-3%-MP-ND
|
DigiKey | SENSOR LINEAR 300MM PC PIN Min Qty: 1 Lead time: 6 Weeks Container: Bag |
48 In Stock |
|
$11.8250 / $16.7900 | Buy Now |
DISTI #
744-SPL03001033%MP
|
Mouser Electronics | Industrial Motion & Position Sensors 300mm variant MP - Male Pins connector +/-3% linearity RoHS: Compliant | 0 |
|
$14.6700 / $15.7100 | Order Now |