There are no models available for this part yet.
Overview of SP-L-0750-203-3%-RLU by Spectra Symbol
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0750MA(S)-XXX-FAA-E2-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Lighting and Power Control Applications (Non Promotion), SSOP, /Embossed Tape | |
UPD78F0750MA(R)-FAA-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Lighting and Power Control Applications (Non Promotion) | |
UPD78F0750MA(R)-XXX-FAA-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Lighting and Power Control Applications (Non Promotion), SSOP, /Embossed Tape |
Price & Stock for SP-L-0750-203-3%-RLU by Spectra Symbol
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
905-SP-L-0750-203-3%-RLU-ND
|
DigiKey | SENSOR LINEAR 750MM CONNECTOR Min Qty: 1 Lead time: 6 Weeks Container: Box |
49 In Stock |
|
$35.5328 / $55.2700 | Buy Now | |
DISTI #
744-SPL07502033%RLU
|
Mouser Electronics | Industrial Motion & Position Sensors SoftPot Linear Potentiometer (extra-long) by Spectra Symbol 750mm variant RLU - Female Latch-Up Housing connector +/-3% linearity RoHS: Compliant | 0 |
|
$38.9200 / $39.7700 | Order Now |