Part Details for SP-L-0750-203-3%-ST by Spectra Symbol
Overview of SP-L-0750-203-3%-ST by Spectra Symbol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0750MA(S)-XXX-FAA-E2-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Lighting and Power Control Applications (Non Promotion), SSOP, /Embossed Tape | |
UPD78F0750MA(R)-FAA-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Lighting and Power Control Applications (Non Promotion) | |
UPD78F0750MA(R)-XXX-FAA-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Lighting and Power Control Applications (Non Promotion), SSOP, /Embossed Tape |
Price & Stock for SP-L-0750-203-3%-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
905-SP-L-0750-203-3%-ST-ND
|
DigiKey | SENSOR LINEAR 750MM SOLDER TAB Min Qty: 1 Lead time: 6 Weeks Container: Box |
9 In Stock |
|
$37.3301 / $54.0600 | Buy Now |
DISTI #
744-SP-L-0750-2033ST
|
Mouser Electronics | Industrial Motion & Position Sensors SoftPot 750mm RoHS: Compliant | 0 |
|
$38.0700 / $38.9000 | Order Now |
Part Details for SP-L-0750-203-3%-ST
SP-L-0750-203-3%-ST CAD Models
SP-L-0750-203-3%-ST Part Data Attributes
|
SP-L-0750-203-3%-ST
Spectra Symbol
Buy Now
|
Compare Parts:
SP-L-0750-203-3%-ST
Spectra Symbol
|
Samacsys Manufacturer | Spectra Symbol |