Part Details for SP-M3-1 by PennEngineering (PEM)
Overview of SP-M3-1 by PennEngineering (PEM)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP-M3-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
153-SP-M3-1
|
Mouser Electronics | Screws & Fasteners NUT, X-HARD, PEM 300 RoHS: Compliant | 1788 |
|
$0.3940 / $0.9100 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now | ||
DISTI #
53849719
|
Verical | Nut Self Clinching M3 X 0.5-THD 6.35mm- HD DIA 2.47mm-THK Hardened Stainless Steel Passivated ASTM A380 Min Qty: 15 Package Multiple: 1 | Americas - 100 |
|
$2.2268 / $5.3438 | Buy Now |
DISTI #
PEMSP-M3-1
|
DB Roberts | Type SP PEM 300� nuts provide strong load-bearing threads in stainless steel sheets as thin as .030.Type SP is recommended for use in stainless steel sheets HRB (Rockwell B scale) 90 or less and HB (Hardness Brinell) 185 or less. | 116720 |
|
$0.2545 / $0.3409 | Buy Now |