Part Details for SP-R-0046-353-103-5%-RH by Spectra Symbol
Overview of SP-R-0046-353-103-5%-RH by Spectra Symbol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021121-00046T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 46Positions, 1.27mm (0.5inch) pitch. | |
10046971-008LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Vertical. | |
10046972-001LF | Amphenol Communications Solutions | Power Edge Card connector, Power connectors, 2 x 8P STB Vertical with Mounting Ears |
Price & Stock for SP-R-0046-353-103-5%-RH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
905-1058-ND
|
DigiKey | SENSOR ROTARY 353DEG CONNECTOR Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
17 In Stock |
|
$7.9228 / $15.5400 | Buy Now |
DISTI #
744-SPR00463531035RH
|
Mouser Electronics | Industrial Motion & Position Sensors SoftPot Rotary Potentiometer by Spectra Symbol RH - Female Plain Housing connector +/-5% linearity RoHS: Compliant | 0 |
|
$7.1300 / $7.2900 | Order Now |