Part Details for SP-TNCA-MM-60 by Maury Microwave Corporation
Overview of SP-TNCA-MM-60 by Maury Microwave Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP-TNCA-MM-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5383-SP-TNCA-MM-60-ND
|
DigiKey | TNCA Male to TNCA Male Stability Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
7 In Stock |
|
$732.0000 / $950.0000 | Buy Now |
DISTI #
59781.1
|
TestEquity LLC | Maury Microwave SP-TNCA-MM-60 RF Cable Assembly, TNCA(m-m), 60", 18GHz, Stability Plus Series | 0 |
|
$863.0000 | Buy Now |