Part Details for SP005737196 by Infineon Technologies AG
Overview of SP005737196 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP005737196
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | Min Qty: 10 | 2498 |
|
$4.4879 / $6.1550 | Buy Now |
DISTI #
SP005737196
|
EBV Elektronik | Current Sensor �2% 0A to 50A 210kHz 2mA 8-Pin TISON T/R (Alt: SP005737196) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |