Part Details for SP005742001 by Infineon Technologies AG
Overview of SP005742001 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP005742001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | Min Qty: 2 | 800 |
|
$1.9557 / $2.9786 | Buy Now |
DISTI #
SP005742001
|
EBV Elektronik | Power MOSFET, N Channel, 100 V, 139 A, 0.0037 ohm, TO-263, Surface Mount (Alt: SP005742001) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |