Part Details for SP030217-0029H (ALTERNATE: SP030217-0029H) by Eaton Cutler-Hammer
Overview of SP030217-0029H (ALTERNATE: SP030217-0029H) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP030217-0029H (ALTERNATE: SP030217-0029H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72905531
|
RS | FUSE FOR POWER FACTOR CORRECTION UNITS, 25A, 600V | Eaton - Cutler Hammer SP030217-0029H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$32.8900 / $41.1100 | RFQ |