There are no models available for this part yet.
Overview of SP0310 by atc Diversified Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SP0310 by atc Diversified Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70247970
|
RS | Contactor Module, Economizing, 120VAC In, 110VDC, 1 Sec. 20VDC Cont. Out | ATC Diversified Electronics SP0310 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 36 |
|
$236.4600 | Buy Now |