Part Details for SP06505VBNC by METZ CONNECT USA
Overview of SP06505VBNC by METZ CONNECT USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SP06505VBNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2223
|
Newark | Pluggable Terminal Block, 5, 250 V, 12 A, 5 Mm, 28 Awg, 12 Awg Rohs Compliant: Yes |Metz Connect SP06505VBNC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 877 |
|
$2.5100 / $4.4200 | Buy Now |
|
Future Electronics | SP06505VBNC: 5 Position 28-12 AWG 5 mm Pitch 250 V Pluggable Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 100 | 0 |
|
$2.3300 | Buy Now |
|
Onlinecomponents.com | SP065xxVBNC RoHS: Compliant | 0 |
|
$2.3300 / $6.5400 | Buy Now |
Part Details for SP06505VBNC
SP06505VBNC CAD Models
SP06505VBNC Part Data Attributes
|
SP06505VBNC
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
SP06505VBNC
METZ CONNECT USA
Terminal and Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Metz Connect | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |