Part Details for SP1008-222K by API Delevan
Overview of SP1008-222K by API Delevan
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP1008-222K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP1008-222K-ND
|
DigiKey | FIXED IND 2.2UH 509MA 437MOHM SM Min Qty: 500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5527 | Buy Now |
DISTI #
807-SP1008-222K
|
Mouser Electronics | Power Inductors - SMD Surface Mount, Shielded Power Inductor, 2.2 uH , +/- 10% RoHS: Not Compliant | 0 |
|
$3.4200 / $3.4800 | Order Now |
Part Details for SP1008-222K
SP1008-222K CAD Models
SP1008-222K Part Data Attributes
|
SP1008-222K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
SP1008-222K
API Delevan
General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, SMD, 1110,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1110 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.437 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Package Height | 2.41 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.66 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.509 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |