Part Details for SP101A-1123HBL.GN by SUNON USA
Overview of SP101A-1123HBL.GN by SUNON USA
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP101A-1123HBL.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-1651-ND
|
DigiKey | FAN AXIAL 119X38.5MM 115VAC WIRE Min Qty: 40 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.3810 | Buy Now |
DISTI #
SP101A-1123HBL.GN
|
Avnet Americas | AC Fan Ball Bearing 115V 0.21A/0.18A 20W/18W 50Hz/60Hz 2750RPM/3050RPM 87CFM/107CFM 45dB/50dB Flange Mount - Bulk (Alt: SP101A-1123HBL.GN) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4922 / $24.6544 | Buy Now |
DISTI #
369-SP101A1123HBLGN
|
Mouser Electronics | AC Fans Axial Fan, 120x120x38mm, 115VAC, 87/107CFM, 0.26/0.32"H2O, Ball, Wire RoHS: Compliant | 139 |
|
$22.3700 / $23.1100 | Buy Now |
DISTI #
70226193
|
RS | Fan, AC, 115V, 120x120x38mm, Sq,87/107CFM, 20/18W,45/50dBA,3050RPM, Wire Leads | Sunon Fans SP101A-1123HBL.GN RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$23.3800 | RFQ |
|
Future Electronics | SP101A Series 120x120x38 mm 115 V 107 CFM Ball AC Axial Fan RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$21.9200 | Buy Now |
|
Future Electronics | SP101A Series 120x120x38 mm 115 V 107 CFM Ball AC Axial Fan RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$21.9200 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 115VAC - Square 119mm L x 119mm H - Ball Bearing - 107.0 CFM (3.00m³/min) - 50.0dB(A) - 18.00W - 3050 RPM - 2 Wire Leads. RoHS: Compliant |
196 In Stock |
|
$22.1300 / $25.6000 | Buy Now |
DISTI #
000000000002161564
|
Sager | AC Fans Axial Fan, 120x120x38mm, 115VAC, 87/107CFM, 0.26/0.32H2O, Ball, Wire Min Qty: 1 | 0 |
|
$21.0700 / $24.2100 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 115VAC - Square 119mm L x 119mm H - Ball Bearing - 107.0 CFM (3.00m³/min) - 50.0dB(A) - 18.00W - 3050 RPM - 2 Wire Leads. RoHS: Compliant |
196 In Stock |
|
$22.1300 / $25.6000 | Buy Now |
Part Details for SP101A-1123HBL.GN
SP101A-1123HBL.GN CAD Models
SP101A-1123HBL.GN Part Data Attributes
|
SP101A-1123HBL.GN
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
SP101A-1123HBL.GN
SUNON USA
AC Fan, Axial Construction, 0.21A, 115V, 20W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Airflow | 107 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Noise | 50 dB | |
Pressure | 8.13 mmH2O | |
Rated Current | 0.21 A | |
Rated Power | 20 W | |
Rated Voltage | 115 V | |
Speed | 3050 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 550 g | |
Width | 38 mm |