Part Details for SP103A 1123LBT.GN by SUNON USA
Overview of SP103A 1123LBT.GN by SUNON USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP103A 1123LBT.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP103A-1123LBT.GN
|
Avnet Americas | AC Fan Ball Bearing 115V 0.13A/0.11A 11W 2150RPM/2300RPM 72CFM/78CFM 37dBA/39dBA Flange Mount - Bulk (Alt: SP103A-1123LBT.GN) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Container: Bulk | 0 |
|
$10.4922 / $13.7104 | Buy Now |
DISTI #
SP103A 1123LBT.GN
|
Avnet Americas | AC Fan Ball Bearing 115V 0.13A/0.11A 11W 2150RPM/2300RPM 72CFM/78CFM 37dBA/39dBA Flange Mount - Bulk (Alt: SP103A 1123LBT.GN) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |