Part Details for SP1115-01UTG by Littelfuse Inc
Results Overview of SP1115-01UTG by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP1115-01UTG Information
SP1115-01UTG by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SP1115-01UTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6174
|
Newark | 30Kv 15V 30A Tvs Diod Udfn-2/ Tr |Littelfuse SP1115-01UTG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0850 / $0.1390 | Buy Now |
Part Details for SP1115-01UTG
SP1115-01UTG CAD Models
SP1115-01UTG Part Data Attributes
|
SP1115-01UTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP1115-01UTG
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Min | 16.7 V | |
Clamping Voltage-Max | 30.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
SP1115-01UTG Frequently Asked Questions (FAQ)
-
A good PCB layout for the SP1115-01UTG involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance.
-
Proper thermal management involves providing adequate airflow, using a heat sink if necessary, and ensuring the device is mounted on a PCB with a sufficient thermal conductivity. The device's thermal pad should be soldered to a copper plane on the PCB to facilitate heat dissipation.
-
Exceeding the maximum junction temperature of 150°C can lead to reduced lifespan, decreased performance, and potentially even device failure. It is essential to ensure the device operates within the recommended temperature range to maintain reliability and performance.
-
While the SP1115-01UTG is a high-quality device, it may not meet the specific requirements of high-reliability or aerospace applications. Engineers should consult with Littelfuse Inc or a qualified representative to determine the device's suitability for such applications.
-
To troubleshoot issues with the SP1115-01UTG, engineers should check the input voltage, output current, and PCB layout for any anomalies. They should also verify that the device is properly soldered and that the thermal management is adequate. If issues persist, consult the datasheet or contact Littelfuse Inc for further assistance.