Part Details for SP1210-123H by API Delevan
Overview of SP1210-123H by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Financial Technology (Fintech)
Telecommunications
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0123HGB-8ET-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0123HGB-8ET | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Price & Stock for SP1210-123H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP1210-123H-ND
|
DigiKey | FIXED IND 12UH 400MA 1.3 OHM SMD Min Qty: 1300 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8164 | Buy Now |
DISTI #
807-SP1210-123H
|
Mouser Electronics | Power Inductors - SMD Surface Mount, Shielded Power Inductor, 12 uH , +/- 3% RoHS: Not Compliant | 0 |
|
$3.7100 / $3.8100 | Order Now |
Part Details for SP1210-123H
SP1210-123H CAD Models
SP1210-123H Part Data Attributes
|
SP1210-123H
API Delevan
Buy Now
Datasheet
|
Compare Parts:
SP1210-123H
API Delevan
General Purpose Inductor, 12uH, 3%, 1 Element, Ferrite-Core, SMD, 1210,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.3 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.57 mm | |
Package Length | 3.51 mm | |
Package Style | SMT | |
Package Width | 2.66 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 3% |
Alternate Parts for SP1210-123H
This table gives cross-reference parts and alternative options found for SP1210-123H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP1210-123H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP1210R-123H | General Purpose Inductor, 12uH, 3%, 1 Element, Ferrite-Core, SMD, 1210, ROHS COMPLIANT | API Delevan | SP1210-123H vs SP1210R-123H |