Part Details for SP1210-332J by API Delevan
Overview of SP1210-332J by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Financial Technology (Fintech)
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for SP1210-332J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP1210-332J-ND
|
DigiKey | FIXED IND 3.3UH 692MA 440MOHM SM Min Qty: 1300 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4706 | Buy Now |
DISTI #
807-SP1210-332J
|
Mouser Electronics | Power Inductors - SMD Surface Mount, Shielded Power Inductor, 3.3 uH , +/- 5% RoHS: Not Compliant | 0 |
|
$2.4200 / $2.4600 | Order Now |
Part Details for SP1210-332J
SP1210-332J CAD Models
SP1210-332J Part Data Attributes
|
SP1210-332J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
SP1210-332J
API Delevan
General Purpose Inductor, 3.3uH, 5%, 1 Element, Ferrite-Core, SMD, 1210,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.44 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.57 mm | |
Package Length | 3.51 mm | |
Package Style | SMT | |
Package Width | 2.66 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.692 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 5% |