There are no models available for this part yet.
Overview of SP1210-681J by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Financial Technology (Fintech)
Telecommunications
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54LS681J/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ54LS681J. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for SP1210-681J by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SP1210-681J-ND
|
DigiKey | FIXED IND 680NH 1.32A 119MOHM SM Min Qty: 1300 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4706 | Buy Now | |
DISTI #
807-SP1210-681J
|
Mouser Electronics | Power Inductors - SMD Surface Mount, Shielded Power Inductor, .68 uH , +/- 5% RoHS: Not Compliant | 0 |
|
$2.4200 / $2.4600 | Order Now |
CAD Models for SP1210-681J by API Delevan
Part Data Attributes for SP1210-681J by API Delevan
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Package Description
|
1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1210
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.119 Ω
|
Inductance-Nom (L)
|
0.68 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.57 mm
|
Package Length
|
3.51 mm
|
Package Style
|
SMT
|
Package Width
|
2.66 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
1.32 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
J BEND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
5%
|