Part Details for SP12A1G10-10 by Amphenol Sine Systems
Overview of SP12A1G10-10 by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP12A1G10-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH3609
|
Newark | Pin Contact, 2.5Mm, 10µ Gold Plating Over Nickel For 10 Awg, Reel Of 1000 /Reel Rohs Compliant: Yes |Amphenol Sine/tuchel SP12A1G10-10 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4490 | Buy Now |
DISTI #
SP12A1G10-10-ND
|
DigiKey | CONN PIN 10AWG GOLD CRIMP Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4202 | Buy Now |
DISTI #
73231683
|
RS | Pin contact, 2.5mm, 10 gold plating over nickel for 10 AWG, reel of 1000 | Amphenol Sine Systems SP12A1G10-10 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 | RFQ |
DISTI #
AMESP12A1G10-10
|
Heilind Electronics | PIN CONTACT, 2.5MM, 10 GOLD PL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Pin contact, 2.5mm, 10µ gold plating over nickel for 10 AWG, reel of 1000 RoHS: Compliant | 0 |
|
$0.3367 / $0.3960 | Buy Now |
DISTI #
36075357
|
Verical | Pin contact, 2.5mm, 10 gold plating over nickel for 10 AWG, reel of 1000 Min Qty: 30 Package Multiple: 1 | Americas - 1000 |
|
$0.5746 / $0.6618 | Buy Now |
DISTI #
AMESP12A1G10-10
|
Interstate Connecting Components | PIN CONTACT, 2.5MM, 10 GOLD PL | 0 |
|
Buy Now | |
DISTI #
SP12A1G10-10
|
PEI Genesis | MAGMA PN 2.5MM 10 AU NI 1K/RL Min Qty: 1 | 1000 |
|
$0.2100 / $0.2400 | Buy Now |