Part Details for SP12A1G30 by Amphenol Corporation
Overview of SP12A1G30 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SP12A1G30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP12A1G30
|
Avnet Americas | Pin contact, 2.5mm, 30? gold plating over nickel, reel of 1000 - Tape and Reel (Alt: SP12A1G30) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8599 / $1.2283 | Buy Now |
DISTI #
654-SP12A1G30
|
Mouser Electronics | Standard Circular Contacts PIN CONTACT 2.5MM 30U GOLD PLATING RoHS: Compliant | 0 |
|
$0.6350 / $1.3600 | Order Now |