There are no models available for this part yet.
Overview of SP1481EEP-L by Sipex Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SP1481EEP-L by Sipex Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-SP1481EEP-L-ND
|
DigiKey | IC TRANSCEIVER RS485 Min Qty: 740 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2047 In Stock |
|
$0.4100 | Buy Now | |
Rochester Electronics | SP1481 - Enhanced Low Power Half-Duplex RS-485 Transceiver RoHS: Compliant Status: Obsolete Min Qty: 1 | 2047 |
|
$0.3481 / $0.4095 | Buy Now |
CAD Models for SP1481EEP-L by Sipex Corporation
Part Data Attributes for SP1481EEP-L by Sipex Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIPEX CORP
|
Package Description
|
DIP, DIP8,.3
|
Reach Compliance Code
|
unknown
|
Differential Output
|
YES
|
Driver Number of Bits
|
1
|
Input Characteristics
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-422; EIA-485
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e3
|
Length
|
9.5885 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
1.5 V
|
Output Low Current-Max
|
0.004 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
70 ns
|
Receiver Number of Bits
|
1
|
Seated Height-Max
|
5.334 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Transmit Delay-Max
|
30 ns
|
Width
|
7.62 mm
|
Alternate Parts for SP1481EEP-L
This table gives cross-reference parts and alternative options found for SP1481EEP-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP1481EEP-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP1481ECP-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Sipex Corporation | SP1481EEP-L vs SP1481ECP-L |
Related Parts for SP1481EEP-L
-
SPC56AP60L3CEFAYMicrocontrollers
-
SP1485ECN-LLine Driver or Receivers
-
SPB80N04S2L-03Power Field-Effect Transistors
-
SN74LV4052ANE4Multiplexers or Switches
-
SP6213EC5-L-2-85Linear Regulator ICs
-
SN74FB2033ARCRBus Driver/Transceivers
-
SN74HC132NSRGates
-
SP1001-05XTGTransient Suppressors
-
SP1007-01WTGData Line Filters