SP1491ECP
Description: Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP14, MS-001AA, PLASTIC, DIP-14

Overview of SP1491ECP by Sipex Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SP1491ECP by Sipex Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Line Transceiver, 1-Driver, 1-Receiver, 14 Pin, Plastic, DIP 75
  • 1 $3.3600
  • 4 $2.2400
  • 12 $1.6800
$1.6800 / $3.3600 Buy Now

CAD Models for SP1491ECP by Sipex Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SP1491ECP by Sipex Corporation

SP1491ECP
Sipex Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIPEX CORP
Package Description
DIP, DIP14,.3
Reach Compliance Code
unknown
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-422; EIA-485
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e0
Length
19.05 mm
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
2 V
Output Low Current-Max
0.004 A
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Receive Delay-Max
50 ns
Receiver Number of Bits
1
Seated Height-Max
5.334 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Transmit Delay-Max
40 ns
Width
7.62 mm
Want to compare parts?
  1. SP1491ECP
    Sipex Corporation
    Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP14, MS-001AA, PLASTIC, DIP-14
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP1491ECP by Sipex Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP1491ECP by Sipex Corporation

Select Manufacturer
Which Manufacturer of SP1491ECP would you like to use for your alert(s)?
  • Please alert me when SP1491ECP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP1491ECP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP1491ECP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP1491ECP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP1491ECP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP1491ECP by Sipex Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: