There are no models available for this part yet.
Overview of SP1812R-123K by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-123KLB | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
PCH-27X-123KLT | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | |
ME3220-123KLC | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT |
Price & Stock for SP1812R-123K by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SP1812R-123KCT-ND
|
DigiKey | FIXED IND 12UH 767MA 340MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$2.1088 / $4.6900 | Buy Now | |
DISTI #
807-SP1812R-123K
|
Mouser Electronics | Power Inductors - SMD 12uH 0.34ohms 767mA 10% RoHS: Compliant | 0 |
|
$2.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$2.2500 | Buy Now |
CAD Models for SP1812R-123K by API Delevan
Part Data Attributes for SP1812R-123K by API Delevan
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Package Description
|
1812
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1812
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.34 Ω
|
Inductance-Nom (L)
|
12 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e1
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
3.4 mm
|
Package Length
|
4.83 mm
|
Package Style
|
SMT
|
Package Width
|
3.4 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
0.767 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Special Feature
|
PACKAGING AVAILABLE IN 7 INCH ALSO WITH 650 QUANTITY
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
10%
|
Alternate Parts for SP1812R-123K
This table gives cross-reference parts and alternative options found for SP1812R-123K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP1812R-123K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP1812-123K | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, | API Delevan | SP1812R-123K vs SP1812-123K |