Part Details for SP2-DC6V by Panasonic Electronic Components
Overview of SP2-DC6V by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP2-DC6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP2-DC6V-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 15A 6V Min Qty: 20 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$22.7785 | Buy Now |
|
Onlinecomponents.com | Power Relay 6VDC 10DC/15AAC DPDT(51x25.6x27.65)mm Plug-In RoHS: Compliant | 0 |
|
$14.8400 / $20.8200 | Buy Now |
|
Master Electronics | Power Relay 6VDC 10DC/15AAC DPDT(51x25.6x27.65)mm Plug-In RoHS: Compliant | 0 |
|
$14.8400 / $20.8200 | Buy Now |
Part Details for SP2-DC6V
SP2-DC6V CAD Models
SP2-DC6V Part Data Attributes
|
SP2-DC6V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SP2-DC6V
Panasonic Electronic Components
Power/Signal Relay, DPDT, Momentary, 0.05A (Coil), 6VDC (Coil), 300mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RELEASE TIME WITHOUT DIODE | |
Body Breadth | 25.6 mm | |
Body Height | 20.5 mm | |
Body Length or Diameter | 50 mm | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 4.2 V | |
Coil Power | 300 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 120 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 30 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BOX | |
Physical Dimension | 50mm x 25.6mm x 20.5mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |