Part Details for SP2-L2-DC6V by Panasonic Electronic Components
Overview of SP2-L2-DC6V by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP2-L2-DC6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F5706
|
Newark | Rohs Compliant:Yes Rohs Compliant: Yes |Panasonic SP2-L2-DC6V RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7800 / $24.0800 | Buy Now |
DISTI #
255-3974-5-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 15A 6V Min Qty: 1 Lead time: 16 Weeks Container: Box |
194 In Stock |
|
$15.6375 / $20.9700 | Buy Now |
DISTI #
SP2-L2-DC6V
|
Avnet Americas | Relay Power DPDT 250VAC 6VDC Quick Connect Carton/Case - Bulk (Alt: SP2-L2-DC6V) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3424 / $20.7685 | Buy Now |
DISTI #
769-SP2-L2-DC6V
|
Mouser Electronics | General Purpose Relays 2 Form C 6VDC 15A 250VAC 10A 30VDC RoHS: Compliant | 0 |
|
$18.9500 / $22.7400 | Order Now |
DISTI #
74614005
|
RS | Safety RelaySP Relay | Panasonic Electronic Components SP2-L2-DC6V RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$28.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks Container: Box | 0Box |
|
$19.1100 | Buy Now |
|
Onlinecomponents.com | Power Relay 6VDC 10DC/15AAC DPDT(51x25.6x27.65)mm Plug-In RoHS: Compliant |
20 In Stock |
|
$18.3500 / $23.6700 | Buy Now |
|
Master Electronics | Power Relay 6VDC 10DC/15AAC DPDT(51x25.6x27.65)mm Plug-In RoHS: Compliant |
20 In Stock |
|
$18.3500 / $23.6700 | Buy Now |
Part Details for SP2-L2-DC6V
SP2-L2-DC6V CAD Models
SP2-L2-DC6V Part Data Attributes
|
SP2-L2-DC6V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SP2-L2-DC6V
Panasonic Electronic Components
Power/Signal Relay, DPDT, Latched, 0.05A (Coil), 6VDC (Coil), 300mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RELEASE TIME WITHOUT DIODE | |
Body Breadth | 25.6 mm | |
Body Height | 20.5 mm | |
Body Length or Diameter | 50 mm | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 4.2 V | |
Coil Power | 300 mW | |
Coil Release Voltage(DC) | 4.2 V | |
Coil Resistance | 120 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 30 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BOX | |
Physical Dimension | 50mm x 25.6mm x 20.5mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |