There are no models available for this part yet.
Overview of SP2.5/4UN by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SP2.5/4UN by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1920-2104-ND
|
DigiKey | SEPARATOR PLATE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
126 In Stock |
|
$0.1909 / $0.4500 | Buy Now | |
DISTI #
845-SP2.5/4UN
|
Mouser Electronics | Terminal Block Tools & Accessories Feed-thru Term panel Mt7pole RoHS: Compliant | 105 |
|
$0.1900 / $0.4500 | Buy Now | |
DISTI #
70077356
|
RS | Separator Plate Term Blk Gray 17.5 mm H 17.4 mm L 1.4 mm W | Altech Corp SP2.5/4UN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 66 |
|
$0.3270 / $0.4550 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$0.1930 / $0.2250 | Buy Now | ||
Onlinecomponents.com | Altech SP2.5/4UN Terminal Block, Separator Plates, 17.5 x 17.4 x 1.4, Gray RoHS: Compliant | 801 Factory Stock |
|
$0.1888 / $0.2870 | Buy Now | ||
Powell Electronics | Separator Plate, grey Min Qty: 100 | 661 |
|
$0.2300 | Buy Now | ||
Master Electronics | Altech SP2.5/4UN Terminal Block, Separator Plates, 17.5 x 17.4 x 1.4, Gray RoHS: Compliant | 801 Factory Stock |
|
$0.1888 / $0.2870 | Buy Now | ||
DISTI #
10122087
|
TestEquity LLC | Altech SP2.5/4UN Terminal Block, Separator Plates, 17.5 x 17.4 x 1.4, Gray | 0 |
|
$0.2700 | Buy Now |
CAD Models for SP2.5/4UN by Altech Corporation
Part Data Attributes for SP2.5/4UN by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Altech
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|