Part Details for SP207EHCT-L by Sipex Corporation
Overview of SP207EHCT-L by Sipex Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP207EHCT-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SP207EHCT-L-ND
|
DigiKey | IC HIGH PERF TRANSCEIVER RS232 Min Qty: 460 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4290 In Stock |
|
$0.6500 | Buy Now |
|
Rochester Electronics | SP207 - High Speed 5V High Performance RS232 Transceiver RoHS: Compliant Status: Obsolete Min Qty: 1 | 4290 |
|
$0.5608 / $0.6598 | Buy Now |
Part Details for SP207EHCT-L
SP207EHCT-L CAD Models
SP207EHCT-L Part Data Attributes
|
SP207EHCT-L
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP207EHCT-L
Sipex Corporation
Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, SOIC-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 500 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for SP207EHCT-L
This table gives cross-reference parts and alternative options found for SP207EHCT-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP207EHCT-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP207EHET-L | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, SOIC-24 | Sipex Corporation | SP207EHCT-L vs SP207EHET-L |
SP207EHET-L/TR | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, SOIC-24 | Sipex Corporation | SP207EHCT-L vs SP207EHET-L/TR |
SP207EHET | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, SOIC-24 | Sipex Corporation | SP207EHCT-L vs SP207EHET |
SP207EHCT | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, SOIC-24 | Sipex Corporation | SP207EHCT-L vs SP207EHCT |