There are no models available for this part yet.
Overview of SP2209EEY-L/TR by MaxLinear Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SP2209EEY-L/TR by MaxLinear Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SP2209EEY-L/TR-ND
|
DigiKey | IC TRANSCEIVER FULL 6/10 38TSSOP Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6005 / $1.6630 | Buy Now | |
DISTI #
701-SP2209EEY-L/TR
|
Mouser Electronics | RS-232 Interface IC HIGH ESD DUAL PORT RS-232 6DRVR 10RCVR RoHS: Compliant | 0 |
|
$1.5800 / $1.6300 | Order Now | |
Future Electronics | SP2209E Series High ESD Dual Port RS-232 Transceiver - TSSOP-38 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 2500Reel |
|
$1.6000 | Buy Now | ||
Future Electronics | SP2209E Series High ESD Dual Port RS-232 Transceiver - TSSOP-38 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.6500 | Buy Now | ||
DISTI #
76493805
|
Verical | Hex Transmitter Ten Receiver RS-232 38-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2326 | Americas - 2500 |
|
$1.8537 | Buy Now | |
DISTI #
68460386
|
Verical | Hex Transmitter Ten Receiver RS-232 38-Pin TSSOP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2312 | Americas - 2000 |
|
$1.4732 / $1.5548 | Buy Now | |
DISTI #
C1S225100049386
|
Chip1Stop | Unclassified RoHS: Compliant | 2000 |
|
$2.1700 / $2.9500 | Buy Now | |
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$1.7400 | Buy Now |
CAD Models for SP2209EEY-L/TR by MaxLinear Inc
Part Data Attributes for SP2209EEY-L/TR by MaxLinear Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MAXLINEAR INC
|
Package Description
|
TSSOP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
NO
|
Driver Number of Bits
|
6
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232-F; TIA-232-F; V.24; V.28
|
JESD-30 Code
|
R-PDSO-G38
|
JESD-609 Code
|
e3
|
Length
|
9.7 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
6
|
Number of Terminals
|
38
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP38,.25,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
2000 ns
|
Receiver Number of Bits
|
10
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max
|
13.2 V
|
Supply Voltage-Min
|
10.8 V
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
4.4 mm
|
Alternate Parts for SP2209EEY-L/TR
This table gives cross-reference parts and alternative options found for SP2209EEY-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP2209EEY-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3209EEUU | Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, PDSO38, 4.40 MM, 0.50 MM PITCH, TSSOP-38 | Maxim Integrated Products | SP2209EEY-L/TR vs MAX3209EEUU |
ADM2209EARUZ | World's Smallest Dual-Port 6 Tx/10 Rx RS-232 | Analog Devices Inc | SP2209EEY-L/TR vs ADM2209EARUZ |
ADM2209EARU-REEL | HEX LINE TRANSCEIVER, PDSO38, TSSOP-38 | Rochester Electronics LLC | SP2209EEY-L/TR vs ADM2209EARU-REEL |
SP2209EEY/TR | Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, CMOS, PDSO38, TSSOP-38 | MaxLinear Inc | SP2209EEY-L/TR vs SP2209EEY/TR |
MAX3209ECUU+T | ±15kV ESD-Protected, 12V, Dual RS-232 Serial Port with Low-Power Standby for Motherboards/Desktops, 38-TSSOP_4.4-4.4_MM, 38 Pins, 0 to 70C | Analog Devices Inc | SP2209EEY-L/TR vs MAX3209ECUU+T |
SP2209EEY | Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, CMOS, PDSO38, TSSOP-38 | Exar Corporation | SP2209EEY-L/TR vs SP2209EEY |
MAX3209ECUU+ | ±15kV ESD-Protected, 12V, Dual RS-232 Serial Port with Low-Power Standby for Motherboards/Desktops, 38-TSSOP_4.4-4.4_MM, 38 Pins, 0 to 70C | Analog Devices Inc | SP2209EEY-L/TR vs MAX3209ECUU+ |
MAX3209ECUU+T | Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, PDSO38, 4.40 MM, 0.50 MM PITCH, TSSOP-38 | Maxim Integrated Products | SP2209EEY-L/TR vs MAX3209ECUU+T |
MAX3209ECUU+ | Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, PDSO38, 4.40 MM, 0.50 MM PITCH, TSSOP-38 | Maxim Integrated Products | SP2209EEY-L/TR vs MAX3209ECUU+ |
MAX3209EEUU+ | Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, PDSO38, 4.40 MM, 0.50 MM PITCH, TSSOP-38 | Maxim Integrated Products | SP2209EEY-L/TR vs MAX3209EEUU+ |