SP2209EEY-L
Description: Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, CMOS, PDSO38, LEAD FREE, TSSOP-38

Overview of SP2209EEY-L by Sipex Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SP2209EEY-L by Sipex Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   11
RFQ

CAD Models for SP2209EEY-L by Sipex Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SP2209EEY-L by Sipex Corporation

SP2209EEY-L
Sipex Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SIPEX CORP
Package Description
LEAD FREE, TSSOP-38
Reach Compliance Code
unknown
Differential Output
NO
Driver Number of Bits
6
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232-F; TIA-232-F; V.24; V.28
JESD-30 Code
R-PDSO-G38
JESD-609 Code
e3
Length
9.7 mm
Moisture Sensitivity Level
1
Number of Functions
6
Number of Terminals
38
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
Output Low Current-Max
0.0016 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP38,.25,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
2000 ns
Receiver Number of Bits
10
Seated Height-Max
1.1 mm
Supply Current-Max
5 mA
Supply Voltage-Max
13.2 V
Supply Voltage-Min
10.8 V
Supply Voltage-Nom
12 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
4.4 mm
Want to compare parts?
  1. SP2209EEY-L
    Sipex Corporation
    Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, CMOS, PDSO38, LEAD FREE, TSSOP-38
    VS

Related Parts for SP2209EEY-L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP2209EEY-L by Sipex Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP2209EEY-L by Sipex Corporation

Select Manufacturer
Which Manufacturer of SP2209EEY-L would you like to use for your alert(s)?
  • Please alert me when SP2209EEY-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP2209EEY-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP2209EEY-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP2209EEY-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP2209EEY-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP2209EEY-L by Sipex Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: