Part Details for SP233ACP by Sipex Corporation
Overview of SP233ACP by Sipex Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP233ACP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 20 Pin, Plastic, DIP | 15 |
|
$2.2500 / $4.5000 | Buy Now |
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 20 Pin, Plastic, DIP | 3 |
|
$8.0080 / $10.9200 | Buy Now |
|
ComSIT USA | ENHANCED RS-232 LINE DRIVER/RECEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP20 RoHS: Compliant | Europe - 6 |
|
RFQ |
Part Details for SP233ACP
SP233ACP CAD Models
SP233ACP Part Data Attributes
|
SP233ACP
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP233ACP
Sipex Corporation
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP20, PLASTIC, MS-001AD, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | PLASTIC, MS-001AD, DIP-20 | |
Reach Compliance Code | unknown | |
Additional Feature | INTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; V.28 | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.16 mm | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 3000 ns | |
Width | 7.62 mm |