Part Details for SP28W2T by Amphenol Sine Systems
Overview of SP28W2T by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP28W2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC7985
|
Newark | Contact, Pin, Crimp, 28Awg-30Awg, Product Range:Ecomate® Rm Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:28Awg, Wire Size Awg Min:30Awg, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Amphenol Sine/tuchel SP28W2T Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2760 | Buy Now |
DISTI #
SP28W2T-ND
|
DigiKey | CONTACT PIN 28-30AWG SZ20 CRIMP Min Qty: 12000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2550 | Buy Now |
DISTI #
71595156
|
RS | Pin Contact, Stamped, Size 20,Tin/Nickel, Wire Range .05-.08mm2, -28 AWG,3 Tang | Amphenol Sine Systems SP28W2T RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 | RFQ |
DISTI #
AMESP28W2T
|
Heilind Electronics | PIN CONTACT, STAMPED, TIN PLAT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Pin Contact, Stamped, Tin plating over nickel, Wire Range .05-.08mm², 30-28 AWG, with 3 tangs RoHS: Compliant | 0 |
|
$0.2346 / $0.4914 | Buy Now |
DISTI #
AMESP28W2T
|
Interstate Connecting Components | PIN CONTACT, STAMPED, TIN PLAT | 0 |
|
Buy Now |