There are no models available for this part yet.
Overview of SP3-10-01 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SP3-10-01 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AH1286
|
Newark | Fasteners, Spacers/Standoffs, Pcb Support Type:Snap-In Rivet Lock, Pcb Support Material:Nylon 6.6 (Polyamide 6.6), Height:15.9Mm, External Width:6.35Mm, Product Range:- Rohs Compliant: Yes |Essentra Components SP3-10-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 826 |
|
$0.1110 | Buy Now | |
DISTI #
RP421-ND
|
DigiKey | SUPPORT POST .156/.187 X 5/8" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1106 In Stock |
|
$0.1599 / $0.3300 | Buy Now | |
DISTI #
144-SP3-10-01
|
Mouser Electronics | Standoffs & Spacers Spacer,Lock,Natural,5/8 in Spc RoHS: Compliant | 0 |
|
$0.1590 / $0.2700 | Order Now | |
DISTI #
70912703
|
RS | Spacer, Locking 2 Prong, Len .625in, Panel .062in, Nylon, UL94V-2, Nat, Pk 1000 | Essentra Components SP3-10-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1860 / $0.2020 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1504 | Buy Now | ||
Onlinecomponents.com | PCB Support - Locking Two-Prong - Body Diameter - 6.4 mm (0.250 in) - Spacer Length 15.9 mm (0.625 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) RoHS: Compliant | 0 |
|
$0.1339 / $0.1794 | Buy Now | ||
DISTI #
RICSP3-10-01
|
DB Roberts | SpacerLockNatural5/8 in Spc Spacer Locking Natural | 0 |
|
RFQ |
CAD Models for SP3-10-01 by Essentra Components
Part Data Attributes for SP3-10-01 by Essentra Components
SP3-10-01
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
SP3-10-01Essentra ComponentsVS
-