-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 1 Element, Silicon, MO-223, UDFN-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP3010-04UTG by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R4431
|
Newark | Transient Voltage Suppression Diode Array, Clamping Voltage Vc Max:12.3V, Diode Case Style:Udfn, No. Of Pins:10Pins, Operating Voltage:6V, Power Dissipation Pd:18W, Product Range:Spa Sp3010 Series, Automotive Qualification Standard:-Rohs Compliant: Yes |Littelfuse SP3010-04UTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2696 |
|
$0.3770 / $0.7060 | Buy Now |
DISTI #
72R4432
|
Newark | Transient Voltage Suppression Diode Array, Full Reel, Clamping Voltage Vc Max:12.3V, Diode Case Style:Udfn, No. Of Pins:10Pins, Operating Voltage:6V, Power Dissipation Pd:-, Product Range:Spa Sp3010 Series, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Littelfuse SP3010-04UTG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3090 / $0.3170 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 261 |
|
$0.2812 / $0.7500 | Buy Now |
DISTI #
SP3010-04UTG
|
TME | Diode: TVS array, 3A, uDFN10, Ch: 4, reel,tape, SPA® Diodes, ESD Min Qty: 1 | 2026 |
|
$0.3770 / $0.7690 | Buy Now |
DISTI #
SMC-SP3010-04UTG
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 495 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 1000 |
|
RFQ | |
DISTI #
SP3010-04UTG
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 614 |
|
$0.3010 / $0.4240 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$0.5000 / $0.7700 | Buy Now |
|
Vyrian | Diodes | 26398 |
|
RFQ | |
|
Win Source Electronics | TVS DIODE 6VWM 12.3VC UDFN / ESD Suppressor Diode Diode Array Uni-Dir 6V 10-Pin UDFN T/R | 30000 |
|
$0.1307 / $0.1960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP3010-04UTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP3010-04UTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 1 Element, Silicon, MO-223, UDFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DFN | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Clamping Voltage-Max | 12.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-223 | |
JESD-30 Code | R-PDSO-N10 | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
The recommended PCB footprint for the SP3010-04UTG is a rectangular pad with a minimum size of 1.5 mm x 0.8 mm, with a 0.5 mm radius corner. It's essential to follow the recommended footprint to ensure proper soldering and thermal performance.
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the PCB pads. Use a soldering technique that minimizes the thermal stress on the component. Avoid using excessive solder or flux, as it can compromise the device's reliability.
The SP3010-04UTG is rated for operation from -40°C to 150°C. However, it's essential to note that the device's performance and reliability may degrade if operated at the extreme ends of this temperature range for extended periods.
While the SP3010-04UTG is a high-quality component, it's essential to consult with Littelfuse Inc or a qualified reliability engineer to determine its suitability for high-reliability or aerospace applications. Additional testing and qualification may be required to ensure the device meets the specific requirements of these applications.
Handle the SP3010-04UTG by the body, avoiding touching the leads or electrical contacts. Store the devices in their original packaging or in a dry, ESD-protected environment. Avoid exposing the devices to moisture, extreme temperatures, or physical stress.