-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, UDFN-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP3012-04UTG by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T4124
|
Newark | Esd Protection Device, Tvs, 7 V, Udfn, 10 Rohs Compliant: Yes |Littelfuse SP3012-04UTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
LCSC | 7V 5V UDFN-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS | 2792 |
|
$0.1986 / $0.3925 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 5V 10UDFN (2.5x1.0) SMT T&R | 0 |
|
$0.4191 / $0.4820 | RFQ |
|
Win Source Electronics | TVS DIODE 5VWM 7VC UDFN10 | 420000 |
|
$0.1543 / $0.1992 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP3012-04UTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP3012-04UTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, UDFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DFN | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Clamping Voltage-Max | 7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N10 | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |