-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, LEAD FREE, MO-153, TSSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1087-5-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 20TSSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
512 In Stock |
|
$0.7615 / $1.7300 | Buy Now |
DISTI #
701-SP3223ECY-L
|
Mouser Electronics | RS-232 Interface IC RS232 120 kbps temp 0C to 70C RoHS: Compliant | 1245 |
|
$0.7510 / $1.7300 | Buy Now |
|
Future Electronics | SP3223E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 74 Package Multiple: 1 Container: Tube | 666Tube |
|
$0.7750 / $0.9100 | Buy Now |
|
Future Electronics | SP3223E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 592 Package Multiple: 74 Container: Tube | 0Tube |
|
$0.7750 / $0.9500 | Buy Now |
DISTI #
2251865
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.8492 / $1.6910 | Buy Now |
DISTI #
2251865
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.0245 / $1.4187 | Buy Now |
|
New Advantage Corporation | SP3223E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - TSSOP-20 RoHS: Compliant Min Qty: 1 Package Multiple: 74 | 518 |
|
$0.9400 / $1.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP3223ECY-L
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP3223ECY-L
MaxLinear Inc
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, LEAD FREE, MO-153, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SP3223ECY-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3223ECY-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRS3223EIPW | 3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP -40 to 85 | Texas Instruments | SP3223ECY-L vs TRS3223EIPW |
SP3223EEY-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, LEAD FREE, MO-153AC, TSSOP-20 | Exar Corporation | SP3223ECY-L vs SP3223EEY-L |
SP3223EUEY-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, LEAD FREE, MO-153, TSSOP-20 | Exar Corporation | SP3223ECY-L vs SP3223EUEY-L |
MAX3223CPWR | 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-TSSOP 0 to 70 | Texas Instruments | SP3223ECY-L vs MAX3223CPWR |
SP3223EBCY-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, LEAD FREE, MO-153, TSSOP-20 | Exar Corporation | SP3223ECY-L vs SP3223EBCY-L/TR |
MAX3223CPW | 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-TSSOP 0 to 70 | Texas Instruments | SP3223ECY-L vs MAX3223CPW |
SP3223EEY-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, LEAD FREE, MO-153AC, TSSOP-20 | Exar Corporation | SP3223ECY-L vs SP3223EEY-L/TR |
MAX3223IPWG4 | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 20-TSSOP -40 to 85 | Texas Instruments | SP3223ECY-L vs MAX3223IPWG4 |
TRS3223IPWG4 | IC DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20, Line Driver or Receiver | Texas Instruments | SP3223ECY-L vs TRS3223IPWG4 |
MAX3223IPWRG4 | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 20-TSSOP -40 to 85 | Texas Instruments | SP3223ECY-L vs MAX3223IPWRG4 |