Part Details for SP330EEY-0A-EB by MaxLinear Inc
Overview of SP330EEY-0A-EB by MaxLinear Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP330EEY-0A-EB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1976-ND
|
DigiKey | EVAL BOARD TXRX RS232/485 Min Qty: 1 Lead time: 18 Weeks Container: Box |
6 In Stock |
|
$18.6200 | Buy Now |
DISTI #
701-SP330EEY-0A-EB
|
Mouser Electronics | Interface Development Tools SP330EEY EVAL BRD RoHS: Compliant | 7 |
|
$18.6200 | Buy Now |
|
Future Electronics | EVAL BOARD RS-485/RS-422/RS-232 20 Mbps Multiprotocol ,3V to 5.5V, 15KV ESD RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Kit | 0Kit |
|
$18.2600 / $19.1700 | Buy Now |
Part Details for SP330EEY-0A-EB
SP330EEY-0A-EB CAD Models
SP330EEY-0A-EB Part Data Attributes
|
SP330EEY-0A-EB
MaxLinear Inc
Buy Now
|
Compare Parts:
SP330EEY-0A-EB
MaxLinear Inc
|
Samacsys Manufacturer | MaxLinear, Inc. |