Part Details for SP331ET-L by MaxLinear Inc
Overview of SP331ET-L by MaxLinear Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP331ET-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1134-5-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 28SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
417 In Stock |
|
$6.9543 / $10.9800 | Buy Now |
DISTI #
701-SP331ET-L
|
Mouser Electronics | Interface - Specialized Programmable RS-232/RS-485 RoHS: Compliant | 257 |
|
$6.9500 / $10.9800 | Buy Now |
|
Future Electronics | SP331 Series 10 Mbps 5 V Programmable RS-232/RS-485 Transceiver - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 1 Container: Tube | 189Tube |
|
$7.4400 / $7.6200 | Buy Now |
DISTI #
79015512
|
Verical | Dual Transmitter/Receiver RS-232/RS-485 28-Pin SOIC W Min Qty: 11 Package Multiple: 11 Date Code: 2323 | Americas - 11 |
|
$16.4296 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
$5.0000 / $7.6900 | Buy Now |
DISTI #
1296638
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.1212 / $8.9892 | Buy Now |
DISTI #
1296638
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.8509 / $7.6712 | Buy Now |
|
New Advantage Corporation | SP331 Series 10 Mbps 5 V Programmable RS-232/RS-485 Transceiver - SOIC-28 RoHS: Compliant Min Qty: 1 Package Multiple: 27 | 162 |
|
$9.2400 / $9.9000 | Buy Now |
|
Perfect Parts Corporation | 30 |
|
RFQ |
Part Details for SP331ET-L
SP331ET-L CAD Models
SP331ET-L Part Data Attributes
|
SP331ET-L
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP331ET-L
MaxLinear Inc
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28, SOIC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Additional Feature | 2 DRIVERS/RECEIVERS FOR RS-485 AND 4 DRIVERS/RECEIVERS FOR RS-232 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-485 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 120 ns | |
Width | 7.5 mm |
Alternate Parts for SP331ET-L
This table gives cross-reference parts and alternative options found for SP331ET-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP331ET-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7306JRZ | LINE TRANSCEIVER, PDSO24, SOIC-24 | Rochester Electronics LLC | SP331ET-L vs AD7306JRZ |
AD7306ARZ | LINE TRANSCEIVER, PDSO24, SOIC-24 | Rochester Electronics LLC | SP331ET-L vs AD7306ARZ |
SP331ET-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28, SOIC-28 | Exar Corporation | SP331ET-L vs SP331ET-L |
AD7306ARZ | +5 V Powered RS-232/RS-422 Transceiver | Analog Devices Inc | SP331ET-L vs AD7306ARZ |
AD7306JR | LINE TRANSCEIVER, PDSO24, SOIC-24 | Rochester Electronics LLC | SP331ET-L vs AD7306JR |
SP331CT-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28, SOIC-28 | Exar Corporation | SP331ET-L vs SP331CT-L/TR |
AD7306JN | +5 V Powered RS-232/RS-422 Transceiver | Analog Devices Inc | SP331ET-L vs AD7306JN |
AD7306AR | +5 V Powered RS-232/RS-422 Transceiver | Analog Devices Inc | SP331ET-L vs AD7306AR |
SP331ET/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28, PLASTIC, SOIC-28 | Sipex Corporation | SP331ET-L vs SP331ET/TR |
AD7306JNZ | +5 V Powered RS-232/RS-422 Transceiver | Analog Devices Inc | SP331ET-L vs AD7306JNZ |