SP336ECY-L
Description: Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, PDSO28, TSSOP-28

Overview of SP336ECY-L by MaxLinear Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SP336ECY-L by MaxLinear Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 1016-1138-ND
DigiKey IC TRANSCEIVER FULL 4/4 28TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube 50
In Stock
  • 1 $15.0000
  • 10 $10.7080
  • 50 $8.9298
  • 100 $8.3700
  • 250 $7.7729
  • 500 $7.4095
  • 1,000 $7.3537
$7.3537 / $15.0000 Buy Now
DISTI # 701-SP336ECY-L
Mouser Electronics Interface - Specialized 4 Tx/Rx Programmable RS232/485/422 Serial RoHS: Compliant 132
  • 1 $15.4600
  • 10 $11.2300
  • 50 $11.2100
  • 100 $9.4200
  • 250 $7.8500
  • 500 $7.4800
  • 1,000 $7.3500
$7.3500 / $15.4600 Buy Now
Future Electronics SP336 Series 250 kbps RS-232/RS-485/RS-422 Serial Transceiver - TSSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 20 Weeks Container: Tube 0
Tube
  • 1 $9.3100
  • 5 $9.1800
  • 20 $9.0700
  • 50 $9.0000
  • 125 $8.8700
$8.8700 / $9.3100 Buy Now

CAD Models for SP336ECY-L by MaxLinear Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SP336ECY-L by MaxLinear Inc

SP336ECY-L
MaxLinear Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MAXLINEAR INC
Package Description
TSSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
MaxLinear, Inc.
Additional Feature
ALSO OPERATES AT 5V SUPPLY
Differential Output
YES
Driver Number of Bits
4
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232; V.11; V.28; EIA-422; EIA-485
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
9.7 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
150 ns
Receiver Number of Bits
4
Seated Height-Max
1.2 mm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SP336ECY-L
    MaxLinear Inc
    Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, PDSO28, TSSOP-28
    VS

Alternate Parts for SP336ECY-L

This table gives cross-reference parts and alternative options found for SP336ECY-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP336ECY-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SP336ECY-L/TR Line Driver/Receiver, 4 Driver, PDSO28, Exar Corporation SP336ECY-L vs SP336ECY-L/TR
Part Number Description Manufacturer Compare
SP332CT Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO28, SOIC-28 Sipex Corporation SP336ECY-L vs SP332CT
SP336EEY-L Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, PDSO28, TSSOP-28 MaxLinear Inc SP336ECY-L vs SP336EEY-L
SP332CT Line Driver/Receiver, PDSO28, Exar Corporation SP336ECY-L vs SP332CT
SP332CT/TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO28, SOIC-28 Sipex Corporation SP336ECY-L vs SP332CT/TR

Related Parts for SP336ECY-L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP336ECY-L by MaxLinear Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP336ECY-L by MaxLinear Inc

Select Manufacturer
Which Manufacturer of SP336ECY-L would you like to use for your alert(s)?
  • Please alert me when SP336ECY-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP336ECY-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP336ECY-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP336ECY-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP336ECY-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP336ECY-L by MaxLinear Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: