-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, 6 X 6 MM, MO-220VJJD-5, QFN-40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1747-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 40QFN Min Qty: 1 Lead time: 16 Weeks Container: Tray |
6139 In Stock |
|
$7.9926 / $12.6200 | Buy Now |
DISTI #
701-SP338EER1-L
|
Mouser Electronics | Interface - Specialized Multiprotocol Transceiver RoHS: Compliant | 2226 |
|
$7.9900 / $10.5300 | Buy Now |
|
Future Electronics | SP338E Series 3.3 V or 5 V 20 Mbps RS-232/RS-485/RS-422 Transceiver - QFN-40 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 79Tray |
|
$8.3000 / $8.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP338EER1-L
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP338EER1-L
MaxLinear Inc
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, 6 X 6 MM, MO-220VJJD-5, QFN-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.28 | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 100 ns | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for SP338EER1-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP338EER1-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP338EER1-L/TR | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, 6 X 6 MM, MO-220VJJD-5, QFN-40 | MaxLinear Inc | SP338EER1-L vs SP338EER1-L/TR |