Part Details for SP385ACA-L/TR by Sipex Corporation
Overview of SP385ACA-L/TR by Sipex Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP385ACA-L/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SP385ACA-L/TR-ND
|
DigiKey | IC LINE DRIVER/REC 3V-5V RS232 Min Qty: 544 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1236 In Stock |
|
$0.5500 | Buy Now |
|
Rochester Electronics | SP385 - 3V To +5V RS-232 Line Driver/Receiver RoHS: Compliant Status: Obsolete Min Qty: 1 | 1236 |
|
$0.4738 / $0.5574 | Buy Now |