Part Details for SP4-DC32V by Panasonic Electronic Components
Overview of SP4-DC32V by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP4-DC32V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP4-DC32V-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 10A 32V Min Qty: 10 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$30.7040 | Buy Now |
|
Onlinecomponents.com | Power Relay 32VDC 10A 4PDT (( 51mm 25.6mm 27.65mm)) Plug-In RoHS: Compliant | 0 |
|
$20.0000 / $28.0700 | Buy Now |
|
Master Electronics | Power Relay 32VDC 10A 4PDT (( 51mm 25.6mm 27.65mm)) Plug-In RoHS: Compliant | 0 |
|
$20.0000 / $28.0700 | Buy Now |