Part Details for SP4-P-DC6V by Panasonic Electronic Components
Overview of SP4-P-DC6V by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP4-P-DC6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C9317
|
Newark | Sp Relay |Panasonic SP4-P-DC6V RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0200 / $30.8000 | Buy Now |
DISTI #
255-3967-5-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 10A 6V Min Qty: 1 Lead time: 22 Weeks Container: Box |
6 In Stock |
|
$19.7376 / $22.4200 | Buy Now |
DISTI #
SP4-P-DC6V
|
Avnet Americas | Relay Power 4PDT 250VAC 6VDC PC Pins Through Hole Carton/Case - Bulk (Alt: SP4-P-DC6V) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$23.4624 / $26.5657 | Buy Now |
DISTI #
769-SP4-P-DC6V
|
Mouser Electronics | General Purpose Relays 4 Form C 15A 250VAC 10A 30VDC 6VDC RoHS: Compliant | 0 |
|
$23.9200 / $30.3000 | Order Now |
DISTI #
74614017
|
RS | Safety RelaySP Relay | Panasonic Electronic Components SP4-P-DC6V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$36.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 22 Weeks Container: Box | 0Box |
|
$24.4400 | Buy Now |
|
Onlinecomponents.com | Power Relay 6VDC 10A 4PDT(51x25.6x22)mm THT RoHS: Compliant | 0 |
|
$24.3700 / $32.2700 | Buy Now |
|
Quest Components | 8 |
|
$36.5560 / $38.4800 | Buy Now | |
|
Master Electronics | Power Relay 6VDC 10A 4PDT(51x25.6x22)mm THT RoHS: Compliant | 0 |
|
$24.3700 / $32.2700 | Buy Now |
Part Details for SP4-P-DC6V
SP4-P-DC6V CAD Models
SP4-P-DC6V Part Data Attributes
|
SP4-P-DC6V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SP4-P-DC6V
Panasonic Electronic Components
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.05A (Coil), 6VDC (Coil), 300mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 36.8 mm | |
Body Height | 22 mm | |
Body Length or Diameter | 50 mm | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 4.2 V | |
Coil Power | 300 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 120 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil Voltage-Nom | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2500VA@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Power Rating R Load | 300W@30VDC | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Resistance | 30 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 16 | |
Operate Time | 30 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BOX | |
Physical Dimension | 50mm x 36.8mm x 22mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |