Part Details for SP400-0.007-00-104 by The Bergquist Company
Overview of SP400-0.007-00-104 by The Bergquist Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP400-0.007-00-104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BER204-ND
|
DigiKey | THERM PAD 25.4MMX19.05MM GRAY Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
8049 In Stock |
|
$0.1273 / $0.3200 | Buy Now |
DISTI #
951-SP400-007-00-104
|
Mouser Electronics | Thermal Interface Products Sil-Pad, 0.007" Thickness, 25.4x19.05mm, Sil-Pad TSP900/400, IDH 2191205 RoHS: Compliant | 42315 |
|
$0.1270 / $0.3200 | Buy Now |
DISTI #
BQTSP400-0.007-00-104
|
Heilind Electronics | IDH#2165855 | Americas - 1920 in Stock |
|
Buy Now | |
DISTI #
BQTSP400-0.007-00-104
|
Interstate Connecting Components | IDH#2165855 | 640 |
|
Buy Now |