-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 750W, 3.3V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, 0805, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP4020-01FTG-C by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X0402
|
Newark | Esd Protection Diode, Tvs, Sod-323-2, Clamping Voltage Vc Max:21.8V, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:750W, Product Range:Spa Sp4020 Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Littelfuse SP4020-01FTG-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1021 |
|
$0.2490 / $0.2940 | Buy Now |
DISTI #
05X0403
|
Newark | Esd Protection Diode, Tvs, Sod-323-2, Full Reel, Clamping Voltage Vc Max:21.8V, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:750W, Product Range:Spa Sp4020 Series Rohs Compliant: Yes |Littelfuse SP4020-01FTG-C RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2140 / $0.2850 | Buy Now |
DISTI #
72244745
|
RS | TVS Diode, SP4020 Series, 21.8V Clamp, 30A Peak Pulse, 1 Channel | Littelfuse SP4020-01FTG-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2900 |
|
$0.4200 / $0.6100 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 4821 |
|
$0.1462 / $0.5625 | Buy Now |
DISTI #
SP4020-01FTG-C-LF
|
TME | Diode: TVS array, 3.5V, 30A, 750W, bidirectional, SOD323, Ch: 1, ESD Min Qty: 1 | 949 |
|
$0.2600 / $0.5620 | Buy Now |
DISTI #
C1S425200795019
|
Chip1Stop | ESD Suppressor TVS 3.3V 2-Pin SOD-323 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2490 |
|
$0.1960 / $0.2880 | Buy Now |
|
CHIPMALL.COM LIMITED | 30A@8/20us 750W 21.8V 3.5V 3.3V SOD-323 ESD and Surge Protection TVS/ESD ROHS | 29228 |
|
$0.0538 / $0.0611 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 3399 |
|
$0.2890 / $0.8620 | Buy Now |
|
LCSC | 30A8/20us 750W 21.8V 3.5V 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | 14452 |
|
$0.0623 / $0.1139 | Buy Now |
|
New Advantage Corporation | SP4020 Series 3.3 V 30 A Bi-Directional SMT TVS Diode - SOD-323 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 135000 |
|
$0.2573 / $0.2757 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP4020-01FTG-C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP4020-01FTG-C
Littelfuse Inc
Trans Voltage Suppressor Diode, 750W, 3.3V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, 0805, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | GREEN, PLASTIC, 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 3.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 750 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |