Part Details for SP487CT-L/TR by MaxLinear Inc
Overview of SP487CT-L/TR by MaxLinear Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SP487CT-L/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP487CT-L/TR-ND
|
DigiKey | IC DRIVER 4/0 16SOIC Min Qty: 1500 Lead time: 19 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$1.2500 / $1.3942 | Buy Now |
DISTI #
701-SP487CT-L/TR
|
Mouser Electronics | RS-422/RS-485 Interface IC Quad RS-485/RS-422 Line Drivers RoHS: Compliant | 0 |
|
$1.2400 / $1.3300 | Order Now |
|
Future Electronics | SP487 Series 10 Mbps 5 V Quad RS-485 / RS-422 Line Drivers - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks Container: Reel | 1500Reel |
|
$1.3100 | Buy Now |
|
Future Electronics | SP487 Series 10 Mbps 5 V Quad RS-485 / RS-422 Line Drivers - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$1.2200 / $1.2500 | Buy Now |
|
New Advantage Corporation | SP487 Series 10 Mbps 5 V Quad RS-485 / RS-422 Line Drivers - SOIC-16 RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 3000 |
|
$1.6700 / $1.7900 | Buy Now |
Part Details for SP487CT-L/TR
SP487CT-L/TR CAD Models
SP487CT-L/TR Part Data Attributes
|
SP487CT-L/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP487CT-L/TR
MaxLinear Inc
Line Driver, 4 Func, 4 Driver, PDSO16, MS-013AA, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 60 ns | |
Width | 7.5 mm |
Alternate Parts for SP487CT-L/TR
This table gives cross-reference parts and alternative options found for SP487CT-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP487CT-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP487ET | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, SOIC-16 | Exar Corporation | SP487CT-L/TR vs SP487ET |
SP487CT-L | Line Driver, 4 Func, 4 Driver, PDSO16, LEAD FREE, SOIC-16 | Exar Corporation | SP487CT-L/TR vs SP487CT-L |
SP487ECT | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, SOIC-16 | Sipex Corporation | SP487CT-L/TR vs SP487ECT |
SP487ET-L | Line Driver, 4 Func, 4 Driver, PDSO16, MS-013AA, SOIC-16 | Exar Corporation | SP487CT-L/TR vs SP487ET-L |