Part Details for SP488EEP by Sipex Corporation
Overview of SP488EEP by Sipex Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for SP488EEP
SP488EEP CAD Models
SP488EEP Part Data Attributes
|
SP488EEP
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP488EEP
Sipex Corporation
Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.066 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 60 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SP488EEP
This table gives cross-reference parts and alternative options found for SP488EEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP488EEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC488IN#PBF | LTC488 - Quad RS485 Line Receiver; Package: PDIP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | SP488EEP vs LTC488IN#PBF |
SP488ES | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | Sipex Corporation | SP488EEP vs SP488ES |
LTC488IN#TRPBF | IC QUAD LINE RECEIVER, PDIP16, 0.300 INCH, LEAD FREE, PLASTIC, DIP-16, Line Driver or Receiver | Linear Technology | SP488EEP vs LTC488IN#TRPBF |
SP488EEP-L | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Sipex Corporation | SP488EEP vs SP488EEP-L |
LTC488IN#TRPBF | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP16 | Analog Devices Inc | SP488EEP vs LTC488IN#TRPBF |
LTC488IN | LTC488 - Quad RS485 Line Receiver; Package: PDIP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | SP488EEP vs LTC488IN |
LTC488CN | LTC488 - Quad RS485 Line Receiver; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | SP488EEP vs LTC488CN |
LTC488CN#PBF | LTC488 - Quad RS485 Line Receiver; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | SP488EEP vs LTC488CN#PBF |
SP488CS-L | QUAD LINE RECEIVER, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Rochester Electronics LLC | SP488EEP vs SP488CS-L |
LTC488IN | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP16 | Analog Devices Inc | SP488EEP vs LTC488IN |