SP491ECN-L
Description: Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, LEAD FREE, PLASTIC, SOIC-14

Overview of SP491ECN-L by Exar Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SP491ECN-L by Exar Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SP491ECN-L by Exar Corporation

SP491ECN-L
Exar Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SIPEX CORP
Package Description
LEAD FREE, PLASTIC, SOIC-14
Reach Compliance Code
unknown
Samacsys Manufacturer
EXAR
Differential Output
YES
Driver Number of Bits
1
High Level Input Current-Max
0.00001 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-422; EIA-485
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.65 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
1.5 V
Output Low Current-Max
0.004 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
100 ns
Receiver Number of Bits
1
Seated Height-Max
1.748 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Transmit Delay-Max
60 ns
Width
3.895 mm
Want to compare parts?
  1. SP491ECN-L
    Exar Corporation
    Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, LEAD FREE, PLASTIC, SOIC-14
    VS

Related Parts for SP491ECN-L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP491ECN-L by Exar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP491ECN-L by Exar Corporation

Select Manufacturer
Which Manufacturer of SP491ECN-L would you like to use for your alert(s)?
  • Please alert me when SP491ECN-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP491ECN-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP491ECN-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP491ECN-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP491ECN-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP491ECN-L by Exar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: